This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

C352E473KB3L230A10

Extended
Manufacturer
WQC
MFR.Part #
C352E473KB3L230A10
JLCPCB Part #
C18174270
Package
Plugin,P=7.5mm
Description
250V 47nF Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 12

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 12

In-stock Item Pricing

Qty Unit Price
1+ $0.0406
100+ $0.0321
300+ $0.0279
1000+ $0.0247
5000+ $0.0221
10000+ $0.0208

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons