
* Images are for reference only
WMZ93-125HL60RVSUB4-G8C
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- WMZ93-125HL60RVSUB4-G8C
- JLCPCB Part #
- C471557
- Package
- Plugin,P=7.5mm
- Description
- 18mm 265V 4.5W 60Ω 7.5mm ±25% 插件,P=7.5mm PTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5242
10+
$0.4197
30+
$0.3747
200+
$0.3007
400+
$0.2750
1000+
$0.2605
Welcome back, may I help you?