
* Images are for reference only
WMZ12A-130L501NUU500B20-E6B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- WMZ12A-130L501NUU500B20-E6B
- JLCPCB Part #
- C471696
- Package
- Plugin,P=5mm
- Description
- -40℃~+85℃ 265V 500Ω 5mm 8.5mm ±20% 插件,P=5mm PTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 174
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0647
100+
$0.0513
300+
$0.0447
1000+
$0.0398
5000+
$0.0357
10000+
$0.0338
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?