


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | TyoHM | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter (φD) | 4.5mm | |
| Voltage-Supply(Max) | 265V | |
| Pitch | 5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WMZ12A-50S201PLS400B25-G5B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | TyoHM | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter (φD) | 4.5mm | |
| Voltage-Supply(Max) | 265V | |
| Pitch | 5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WMZ12A-50S201PLS400B25-G5B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WMZ12A-50S201PLS400B25-G5B datasheets or manufacturer documentation.
Datasheet: WMZ12A-50S201PLS400B25-G5B Datasheet (PDF)
The WMZ12A-50S201PLS400B25-G5B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.