
* Images are for reference only
WK202070A1003J2200
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WK202070A1003J2200
- JLCPCB Part #
- C1371418
- Package
- Plugin,D2.5xL6.5mm
- Description
- -55℃~+200℃ 100kΩ 1W Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D2.5xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.1350
50+
$0.1079
150+
$0.0944
500+
$0.0843
2000+
$0.0763
4000+
$0.0722
Welcome back, may I help you?