
* Images are for reference only
WJ45S-B-9.5-05P-13-00A
Extended
- Manufacturer
- Ningbo Kangnex Elec
- MFR.Part #
- WJ45S-B-9.5-05P-13-00A
- JLCPCB Part #
- C2890834
- Package
- Plugin,P=9.5mm
- Description
- -40℃~+105℃ 1 12~22 1x5P 32A 4 5 5P 750V 9.5mm Black M4 Side Mount Straight Plugin,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$0.4178
10+
$0.3275
30+
$0.2888
250+
$0.2420
500+
$0.2210
1000+
$0.2081
Related Products
Welcome back, may I help you?