This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W959D8NFYA5I

Extended
Manufacturer
Winbond Elec
MFR.Part #
W959D8NFYA5I
JLCPCB Part #
C19273217
Package
TFBGA-24_8X6mm
Description
-40℃~+85℃ 1.7V~2V 200MHz 512Mbit TFBGA-24_8X6mm Random Access Memory (RAM) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3919
10+ $9.2340
30+ $9.1277
100+ $9.0230

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons