This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMDTD03680XA00KS00

Extended
Manufacturer
WIMA
MFR.Part #
SMDTD03680XA00KS00
JLCPCB Part #
C7317208
Package
5040
Description
-55℃~+100℃ 100V 680nF Metallized Polyethylene Terephthalate (PET) ±10% 5040 Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3143
200+ $0.5248
500+ $0.5070
1000+ $0.4990
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons