
* Images are for reference only
SMDTC04470XA00KT00
Extended
- Manufacturer
- WIMA
- MFR.Part #
- SMDTC04470XA00KT00
- JLCPCB Part #
- C7083454
- Package
- 5040
- Description
- -55℃~+100℃ 4.7uF 63V Metallized Polyethylene Terephthalate (PET) ±10% 5040 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0581
200+
$1.2207
600+
$1.1803
1200+
$1.1593
Related Products
Welcome back, may I help you?