
* Images are for reference only
SMDTD02100KA00MP00
Extended
- Manufacturer
- WIMA
- MFR.Part #
- SMDTD02100KA00MP00
- JLCPCB Part #
- C5923968
- Package
- 1812
- Description
- -55℃~+100℃ 100V 10nF Metallized Polyethylene Terephthalate (PET) ±20% 1812 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8561
200+
$0.3421
700+
$0.3309
1400+
$0.3245
Welcome back, may I help you?