
* Images are for reference only
SMDIC03100KA00MP00
Extended
- Manufacturer
- WIMA
- MFR.Part #
- SMDIC03100KA00MP00
- JLCPCB Part #
- C3766312
- Package
- 1812
- Description
- -55℃~+140℃ 100nF 63V Metallized PPS ±20% 1812 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7672
200+
$0.2972
700+
$0.2875
1400+
$0.2811
Welcome back, may I help you?