This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMDTC03330QA00MP00

Extended
Manufacturer
WIMA
MFR.Part #
SMDTC03330QA00MP00
JLCPCB Part #
C3774980
Package
2220
Description
-55℃~+100℃ 330nF 63V Metallized Polyethylene Terephthalate (PET) ±20% 2220 Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4507
200+ $0.1745
500+ $0.1683
1000+ $0.1653
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons