
* Images are for reference only
SMDTC03330QA00MS00
Extended
- Manufacturer
- WIMA
- MFR.Part #
- SMDTC03330QA00MS00
- JLCPCB Part #
- C3766635
- Package
- 2220
- Description
- -55℃~+100℃ 330nF 63V Metallized Polyester、Metallized Polyethylene Terephthalate (PET) ±20% 2220 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4103
200+
$0.1588
500+
$0.1532
1000+
$0.1504