
* Images are for reference only
SMDTC03150TA00MS00
Extended
- Manufacturer
- WIMA
- MFR.Part #
- SMDTC03150TA00MS00
- JLCPCB Part #
- C3779109
- Package
- SMD,6.1x7.2mm
- Description
- -55℃~+100℃ 150nF 63V Metallized Polyester、Metallized Polyethylene Terephthalate (PET) ±20% SMD,6.1x7.2mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3424
200+
$0.1325
500+
$0.1280
1000+
$0.1255
Welcome back, may I help you?