
* Images are for reference only
LDECE4100KA5N00
Extended
- Manufacturer
- KEMET
- MFR.Part #
- LDECE4100KA5N00
- JLCPCB Part #
- C3766187
- Package
- SMD,6.1x7.2mm
- Description
- -55℃~+125℃ 1uF 50V Metallized Polyester、Metallized Polyethylene Naphthalate ±10% SMD,6.1x7.2mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2250
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.7844
10+
$1.7474
30+
$1.7217
100+
$1.6960
Welcome back, may I help you?