
* Images are for reference only
SMDND03680TB00MS00
Extended
- Manufacturer
- WIMA
- MFR.Part #
- SMDND03680TB00MS00
- JLCPCB Part #
- C3776544
- Package
- SMD,6.1x7.2mm
- Description
- -55℃~+125℃ 100V 680nF Metallized Polyester、Metallized Polyethylene Naphthalate (PEN) ±20% SMD,6.1x7.2mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8811
200+
$0.3422
500+
$0.3292
1000+
$0.3228
Welcome back, may I help you?