This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LDEEE3470KA5N00

Extended
Manufacturer
KEMET
MFR.Part #
LDEEE3470KA5N00
JLCPCB Part #
C3766208
Package
SMD,6.1x7.2mm
Description
-55℃~+125℃ 100V 470nF Metallized Polyester、Metallized Polyethylene Naphthalate ±10% SMD,6.1x7.2mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 2250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8034
200+ $0.3117
500+ $0.3005
1000+ $0.2957
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons