
* Images are for reference only
MKXR3W31005B00KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKXR3W31005B00KSSD
- JLCPCB Part #
- C6667472
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 100nF 400V X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5261
200+
$0.6098
500+
$0.5888
1000+
$0.5792
Welcome back, may I help you?