This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKX2AW42206F00KSSD

Extended
Manufacturer
WIMA
MFR.Part #
MKX2AW42206F00KSSD
JLCPCB Part #
C3344303
Package
Plugin,P=27.5mm
Description
-55℃~+105℃ 2.2uF 305V X2 ±10% 插件,P=27.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 324

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3218
324+ $0.5124
648+ $0.4931
972+ $0.4851
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons