
* Images are for reference only
MKX14W41006G00KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKX14W41006G00KSSD
- JLCPCB Part #
- C3344300
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 1uF 440V X1 ±10% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 198
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7346
200+
$0.6719
500+
$0.6477
1000+
$0.6364
Welcome back, may I help you?