
* Images are for reference only
MKPFBW52009ED4KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKPFBW52009ED4KSSD
- JLCPCB Part #
- C3807545
- Package
- Plugin,P=52.5mm
- Description
- -55℃~+105℃ 20uF 350V、700V ±10% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6035
200+
$4.1034
500+
$3.9589
1000+
$3.8883
Welcome back, may I help you?