
* Images are for reference only
MKP4G033304F00JSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKP4G033304F00JSSD
- JLCPCB Part #
- C3798847
- Package
- Plugin,P=15mm
- Description
- -55℃~+100℃ 220V、400V 330nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3300
200+
$0.1278
500+
$0.1233
1200+
$0.1210
Related Products
Welcome back, may I help you?