This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1U031007D00KSSD

Extended
Manufacturer
WIMA
MFR.Part #
MKP1U031007D00KSSD
JLCPCB Part #
C19822820
Package
Plugin,P=37.5mm
Description
-55℃~+105℃ 100nF 700V ±10% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0909
200+ $2.0319
500+ $1.9640
1000+ $1.9301
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons