
* Images are for reference only
MKP1T031506D00KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKP1T031506D00KSSD
- JLCPCB Part #
- C3789730
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+110℃ 150nF 650V、1.6kV ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 378
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9954
200+
$0.3853
378+
$0.3725
1134+
$0.3661
Welcome back, may I help you?