This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1F044706J00KSSD

Extended
Manufacturer
WIMA
MFR.Part #
MKP1F044706J00KSSD
JLCPCB Part #
C19774448
Package
Plugin,P=27.5mm
Description
-55℃~+105℃ 180V 4.7uF ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 162

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.4094
162+ $2.9574
486+ $2.8575
972+ $2.8092
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons