
* Images are for reference only
MKP1F041006B00MSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKP1F041006B00MSSD
- JLCPCB Part #
- C3803775
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+110℃ 180V、250V 1uF ±20% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 459
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8544
200+
$0.3311
459+
$0.3198
918+
$0.3134
Welcome back, may I help you?