
* Images are for reference only
MKP1F041006B00KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKP1F041006B00KSSD
- JLCPCB Part #
- C3785589
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+110℃ 180V、250V 1uF ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 459
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8015
200+
$0.3100
459+
$0.2988
918+
$0.2940
Welcome back, may I help you?