This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FKP1R016804F00JSSD

Extended
Manufacturer
WIMA
MFR.Part #
FKP1R016804F00JSSD
JLCPCB Part #
C20410348
Package
Plugin,P=15mm
Description
-55℃~+105℃ 6.8nF 600V ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0002
200+ $0.4001
500+ $0.3856
1200+ $0.3791
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons