
* Images are for reference only
FKP0D021000F00JSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKP0D021000F00JSSD
- JLCPCB Part #
- C3809828
- Package
- Plugin,P=2.5mm
- Description
- -55℃~+100℃ 10nF 63V、100V ±5% 插件,P=2.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3709
200+
$0.1436
500+
$0.1385
1000+
$0.1361
Welcome back, may I help you?