* Images are for reference only
DCP4G064009JD4KSSD
- Manufacturer
- WIMA
- MFR.Part #
- DCP4G064009JD4KSSD
- JLCPCB Part #
- C7171671
- Package
- Plugin,P=52.5mm
- Description
- 400uF -55℃~+105℃ ±10% 400V Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DCP4G064009JD4KSSD technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCP4G064009JD4KSSD for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCP4G064009JD4KSSD symbol, PCB footprint from the free EasyEDA PCB design tool.
DCP4G064009JD4KSSD datasheets or manufacturer documentation.
Datasheet: DCP4G064009JD4KSSD Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing