
* Images are for reference only
WL2810D10-4/TR
Extended
- Manufacturer
- WILLSEMI(Will Semicon)
- MFR.Part #
- WL2810D10-4/TR
- JLCPCB Part #
- C506110
- Package
- X2-DFN1010-4-EP
- Description
- -40℃~+85℃@(Ta) 1 1V 300mA 42uA 5.5V 55uVrms 70dB@(217Hz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive X2-DFN1010-4-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 132
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0859
50+
$0.0683
150+
$0.0594
500+
$0.0528
2500+
$0.0475
5000+
$0.0449
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?