



SPD81052A-2/TR
- Manufacturer
- MFR.Part #
- SPD81052A-2/TR
- JLCPCB Part #
- C506161
- Package
- SMA(DO-214AC)
- Description
- -40℃~+125℃ 1 400W@10/1000us 43.5A@10/1000us 5V 7.25V 800uA 9.2V TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Package | SMA(DO-214AC) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Clamping Voltage | 9.2V | |
| Peak Pulse Current (Ipp) | 43.5A@10/1000us | |
| Voltage - Breakdown | 7.25V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 800uA |

* Images are for reference only
SPD81052A-2/TR
Extended- Manufacturer
- MFR.Part #
- SPD81052A-2/TR
- JLCPCB Part #
- C506161
- Package
- SMA(DO-214AC)
- Description
- -40℃~+125℃ 1 400W@10/1000us 43.5A@10/1000us 5V 7.25V 800uA 9.2V TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SPD81052A-2/TR
Extended- Manufacturer
- MFR.Part #
- SPD81052A-2/TR
- JLCPCB Part #
- C506161
- Package
- SMA(DO-214AC)
- Description
- -40℃~+125℃ 1 400W@10/1000us 43.5A@10/1000us 5V 7.25V 800uA 9.2V TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPD81052A-2/TR Specifications
SPD81052A-2/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Package | SMA(DO-214AC) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Clamping Voltage | 9.2V | |
| Peak Pulse Current (Ipp) | 43.5A@10/1000us | |
| Voltage - Breakdown | 7.25V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 800uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPD81052A-2/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPD81052A-2/TR Documents
SPD81052A-2/TR datasheets or manufacturer documentation.
Datasheet: SPD81052A-2/TR Datasheet (PDF)
SPD81052A-2/TR Schematic Symbol & PCB Footprint
The SPD81052A-2/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.