
* Images are for reference only
HVR30-48S05
Extended
- Manufacturer
- WIER
- MFR.Part #
- HVR30-48S05
- JLCPCB Part #
- C5453815
- Package
- Plugin,50.8x25.4mm
- Description
- -40℃~+105℃ 1 100mVp-p 10mA 11.8mm 15000uF 18V~75V 25.4mm 300kHz 50.8mm 5V 6A 87% Plastic encapsulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage ±1% 插件,50.8x25.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$11.6160
10+
$11.2534
Welcome back, may I help you?