
* Images are for reference only
WGC6820
Extended
- Manufacturer
- Wild Goose
- MFR.Part #
- WGC6820
- JLCPCB Part #
- C22369077
- Package
- TO-264
- Description
- 1 NPN 10uA 140W 35A 3V 6V 750V 8.5 Independent TO-264 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$2.6758
10+
$2.5470
30+
$2.4696
90+
$2.3923
450+
$2.3553
900+
$2.3391
Related Products
Welcome back, may I help you?