
* Images are for reference only
WGC5453
Extended
- Manufacturer
- Wild Goose
- MFR.Part #
- WGC5453
- JLCPCB Part #
- C22369080
- Package
- TO-264
- Description
- 1 NPN 10uA 200W 25A 3V@11A,2.75A 6V 800V Independent TO-264 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 189
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 189
In-stock Item Pricing
Qty Unit Price
1+
$2.6758
10+
$2.5470
25+
$2.4696
100+
$2.3923
500+
$2.3553
1000+
$2.3391
Related Products
Welcome back, may I help you?