
* Images are for reference only
WF-1E100A4P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1E100A4P
- JLCPCB Part #
- C23390346
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x4P 3.6mm 4 4.9mm 4P 50V Brass LCP SH Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5168
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 5149
In-stock Item Pricing
Qty Unit Price
1+
$0.0423
100+
$0.0334
300+
$0.0289
1500+
$0.0257
4500+
$0.0229
10500+
$0.0216
Related Products
Welcome back, may I help you?