
* Images are for reference only
WF-MX1.25-6PZZ
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-MX1.25-6PZZ
- JLCPCB Part #
- C53144850
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x6P 6 6P Brass LCP Through Hole Tin UL94V-0 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.0273
200+
$0.0215
1000+
$0.0181
2000+
$0.0161
10000+
$0.0144
20000+
$0.0135
Related Products