
* Images are for reference only
WF-1B125A2P-R
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1B125A2P-R
- JLCPCB Part #
- C23398741
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x2P 2 2P 3.2mm 4.7mm Brass LCP Red Right Angle Tin UL94V-0 Push-Pull,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1952
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1952
In-stock Item Pricing
Qty Unit Price
1+
$0.0156
500+
$0.0121
2000+
$0.0102
4000+
$0.0091
24000+
$0.0081
50000+
$0.0076
Related Products
Welcome back, may I help you?