
* Images are for reference only
WLR-G14D681KPB8SPCB20-H
Extended
- Manufacturer
- WEILIN
- MFR.Part #
- WLR-G14D681KPB8SPCB20-H
- JLCPCB Part #
- C7466787
- Package
- DIP,P=7.5mm
- Description
- 1.12kV 420V 560V 612V~749V DIP,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 90
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1151
50+
$0.1004
300+
$0.0943
600+
$0.0864
2400+
$0.0830
5100+
$0.0809
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?