
* Images are for reference only
WLR-G07D511KPB6SPBB3.0-L
Extended
- Manufacturer
- WEILIN
- MFR.Part #
- WLR-G07D511KPB6SPBB3.0-L
- JLCPCB Part #
- C7466763
- Package
- DIP,P=5mm
- Description
- 320V 415V 459V~561V 845V DIP,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 297
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0344
100+
$0.0302
300+
$0.0281
1000+
$0.0267
5000+
$0.0254
10000+
$0.0247
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?