
* Images are for reference only
MYG-G10D471KPB8SPCB3.5-L
Extended
- Manufacturer
- WEILIN
- MFR.Part #
- MYG-G10D471KPB8SPCB3.5-L
- JLCPCB Part #
- C7466761
- Package
- DIP,P=7.5mm
- Description
- 300V 385V 423V~517V 775V DIP,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 199
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0553
50+
$0.0485
150+
$0.0452
500+
$0.0428
2500+
$0.0407
5000+
$0.0397
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?