
* Images are for reference only
WYD2H151KB4S620000
Extended
- Manufacturer
- WEIDY
- MFR.Part #
- WYD2H151KB4S620000
- JLCPCB Part #
- C7503338
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 150pF 500V CQC、UL、VDE、ENEC Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 983
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 983
In-stock Item Pricing
Qty Unit Price
1+
$0.0311
200+
$0.0242
1000+
$0.0203
2000+
$0.0179
10000+
$0.0159
20000+
$0.0149
Related Products
Welcome back, may I help you?