
* Images are for reference only
W143C122JK6L00A00C
Extended
- Manufacturer
- WEIDY
- MFR.Part #
- W143C122JK6L00A00C
- JLCPCB Part #
- C22362717
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 1.2nF 1.6kV ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0762
50+
$0.0603
150+
$0.0523
1000+
$0.0463
2000+
$0.0415
5000+
$0.0391
Related Products
Welcome back, may I help you?