
* Images are for reference only
9995000000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 9995000000
- JLCPCB Part #
- C7058688
- Package
- Plugin,P=5.08mm
- Description
- 1 15A 300V 5.08mm 7 Orange Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5900
200+
$1.4334
500+
$1.3851
1000+
$1.3610
Welcome back, may I help you?