
* Images are for reference only
1785030000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1785030000
- JLCPCB Part #
- C6391356
- Package
- Plugin
- Description
- -50℃~+100℃ 1 3.5mm 8 Black Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4906
200+
$1.7918
500+
$1.7325
1000+
$1.7020
Welcome back, may I help you?