
* Images are for reference only
PE014048
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- PE014048
- JLCPCB Part #
- C5708018
- Package
- Plugin
- Description
- -40℃~+85℃ 10.97kΩ 210mW 400V@AC 48V 5A 5A@250VAC 8ms 8ms AgNi One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.7231
10+
$7.7169
25+
$7.1032
100+
$6.5896
Related Products
Welcome back, may I help you?