
* Images are for reference only
8869830000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 8869830000
- JLCPCB Part #
- C5553210
- Package
- Plugin
- Description
- -40℃~+70℃ 110V 16A 250V@AC 6ms 8ms AgNi One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0625
200+
$8.0060
500+
$7.7379
1000+
$7.6055
Welcome back, may I help you?