
* Images are for reference only
JW2ASN-B-DC48V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- JW2ASN-B-DC48V
- JLCPCB Part #
- C5744231
- Package
- Plugin
- Description
- -40℃~+85℃ 12.8mm 15ms 20mm 28.6mm 30V@DC、250V@AC 48V 5A 5ms AgNi Two normally open: 2A (DPST-NO) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3626
200+
$2.9383
500+
$2.8401
1000+
$2.7918
Related Products