
* Images are for reference only
1885650000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1885650000
- JLCPCB Part #
- C6983543
- Package
- Plugin,P=3.5mm
- Description
- 1 12A 2 2P 3.5mm 300V Black Through Hole Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 71
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1420
213+
$0.4562
497+
$0.4418
994+
$0.4339
Welcome back, may I help you?