
* Images are for reference only
2649640000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 2649640000
- JLCPCB Part #
- C7174238
- Package
- Plugin
- Description
- -40℃~+105℃ 1 5.08mm 6 Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2590
200+
$1.3004
400+
$1.2571
1000+
$1.2362
Welcome back, may I help you?